+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

58500075

Signaller: sound; horn,continuous tone; 24VDC; 24VAC; 98dB(d=1m)


Manufacturer: WERMA

Manufacturer part number:
58500075
TME Symbol:
WER-58500075

Specification

Manufacturer
WERMA
Type of signaller
sound
Signalling method
continuous tone, horn
Sound level
98dB (d=1 m)
IP rating
IP65
Operating temperature
-20...50°C
Colour
grey
Body dimensions
Ø83x84mm
Supply voltage
  • 24V AC
  • 24V DC
Gross weight145.31 g
Certificates
EAN code4049787004975
See other products in this category: Sound Signalling Devices WERMA,
*
58500075
0 in TME stock
Net price for quantities from 1 pcs - 84.74 USDGross price for quantities from 1 pcs - 84.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.