+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63072000

Adapter to be screwed; silver; IP66,IP69K; -30÷60°C


Manufacturer: WERMA

Manufacturer part number:
63072000
TME Symbol:
WER-63072000

Specification

Manufacturer
WERMA
Type of signallers accessories
adapter to be screwed
Colour
silver
IP rating
IP66, IP69K
Operating temperature
-30...60°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 40
Gross weight30.6 g
Certificates
EAN code4049787038888
See other products in this category: Signalling Columns WERMA,
*
63072000
2 in TME stock
Net price for quantities from 1 pcs - 14.56 USDGross price for quantities from 1 pcs - 14.56 USD
Net price for quantities from 20 pcs - 12.95 USDGross price for quantities from 20 pcs - 12.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.