+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63902001

Automation module: base; 24VDC

Manufacturer: WERMA

Manufacturer part number:
63902001
TME Symbol:
WER-63902001

Specification

Manufacturer
WERMA
Type of automation module
base
Supply voltage
  • 24V DC
Gross weight114 g
Certificates
EAN code4049787041420
See other products in this category: Signalling Columns WERMA,
*
63902001
0 in TME stock
Net price for quantities from 1 pcs - 105.91 USDGross price for quantities from 1 pcs - 105.91 USD
Net price for quantities from 5 pcs - 98.50 USDGross price for quantities from 5 pcs - 98.50 USD
No. of pieces (Multiplicity: 1)