+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63902002

Automation module: base; 24VDC; Additional functions: IO-Link


Manufacturer: WERMA

Manufacturer part number:
63902002
TME Symbol:
WER-63902002

Specification

Manufacturer
WERMA
Type of automation module
base
Additional functions
IO-Link
Supply voltage
  • 24V DC
Gross weight117 g
Certificates
EAN code4049787041413
See other products in this category: Signalling Columns WERMA,
*
63902002
0 in TME stock
Net price for quantities from 1 pcs - 149.44 USDGross price for quantities from 1 pcs - 149.44 USD
Net price for quantities from 5 pcs - 137.94 USDGross price for quantities from 5 pcs - 137.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.