+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64084000

Automation module: base; black; IP65; KombiSIGN 71; -20÷50°C

Manufacturer: WERMA

Manufacturer part number:
64084000
TME Symbol:
WER-64084000

Specification

Manufacturer
WERMA
Type of automation module
base
Colour
black
IP rating
IP65
Manufacturer series
KombiSIGN 71
Leads
Socket USB
Operating temperature
-20...50°C
Application
signalling column
Gross weight190 g
Certificates
EAN code4049787004920
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64084000
0 in TME stock
Net price for quantities from 1 pcs - 281.37 USDGross price for quantities from 1 pcs - 281.37 USD
Net price for quantities from 5 pcs - 261.69 USDGross price for quantities from 5 pcs - 261.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.