+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64091000

Automation module: base; grey; IP65; KombiSIGN 71; -20÷50°C


Manufacturer: WERMA

Manufacturer part number:
64091000
TME Symbol:
WER-64091000

Specification

Manufacturer
WERMA
Type of automation module
base
Colour
grey
IP rating
IP65
Manufacturer series
KombiSIGN 71
Leads
Cage Clamp
Operating temperature
-20...50°C
Application
signalling column
Gross weight100.6 g
Certificates
EAN code4049787040553
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64091000
2 in TME stock
Net price for quantities from 1 pcs - 29.36 USDGross price for quantities from 1 pcs - 29.36 USD
Net price for quantities from 5 pcs - 27.30 USDGross price for quantities from 5 pcs - 27.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.