+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64310068

Automation module: light signaller; red; xenon arc lamp; 230VAC


Manufacturer: WERMA

Manufacturer part number:
64310068
TME Symbol:
WER-64310068

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
red
Signalling method
flashing light
Light source
xenon arc lamp
IP rating
IP65
Body dimensions
Ø70x65mm
Manufacturer series
KombiSIGN 71
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 230V AC
Gross weight85.575 g
EAN code4049787004685
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64310068
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.82 USDGross price for quantities from 1 pcs - 58.82 USD
Net price for quantities from 5 pcs - 55.53 USDGross price for quantities from 5 pcs - 55.53 USD