+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64330055

Automation module: light signaller; yellow; xenon arc lamp; IP65

Manufacturer: WERMA

Manufacturer part number:
64330055
TME Symbol:
WER-64330055

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
yellow
Signalling method
flashing light
Light source
xenon arc lamp
IP rating
IP65
Body dimensions
Ø70x65mm
Manufacturer series
KombiSIGN 71
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 24V DC
Gross weight86.92 g
EAN code4049787004593
See other products in this category: Signalling Columns WERMA
*
64330055
Product withdrawn from the offer
Use the specification table below to search for similar products