+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64340055

Automation module: light signaller; white; xenon arc lamp; 24VDC

Manufacturer: WERMA

Manufacturer part number:
64340055
TME Symbol:
WER-64340055

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
white
Signalling method
flashing light
Light source
xenon arc lamp
IP rating
IP65
Body dimensions
Ø70x65mm
Manufacturer series
KombiSIGN 71
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 24V DC
Gross weight1 g
EAN code4049787004531
See other products in this category: Signalling Columns WERMA
*
64340055
Product withdrawn from the offer
Use the specification table below to search for similar products