+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64350054

Automation module: light signaller; blue; xenon arc lamp; 12VDC

Manufacturer: WERMA

Manufacturer part number:
64350054
TME Symbol:
WER-64350054

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
blue
Signalling method
flashing light
Light source
xenon arc lamp
IP rating
IP65
Body dimensions
Ø70x65mm
Manufacturer series
KombiSIGN 71
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 12V DC
Gross weight88 g
Certificates
EAN code4049787004487
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64350054
0 in TME stock
Net price for quantities from 1 pcs - 90.15 USDGross price for quantities from 1 pcs - 90.15 USD
Net price for quantities from 5 pcs - 83.85 USDGross price for quantities from 5 pcs - 83.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.