+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64420075

Automation module: light signaller; green; LED; 24VDC; 24VAC; IP65

Manufacturer: WERMA

Manufacturer part number:
64420075
TME Symbol:
WER-64420075

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø70x65mm
Manufacturer series
KombiSIGN 71
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight73.31 g
EAN code4049787018507
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64420075
13 in TME stock
Net price for quantities from 1 pcs - 46.56 USDGross price for quantities from 1 pcs - 46.56 USD
Net price for quantities from 5 pcs - 43.40 USDGross price for quantities from 5 pcs - 43.40 USD
No. of pieces (Multiplicity: 1)