+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64586055

Automation module: voice signaller; black; 24VDC; IP65; -20÷50°C


Manufacturer: WERMA

Manufacturer part number:
64586055
TME Symbol:
WER-64586055

Specification

Manufacturer
WERMA
Type of automation module
voice signaller
Colour
black
Signalling method
voice message
Sound level
102dB
IP rating
IP65
Body dimensions
Ø125x118mm
Manufacturer series
KombiSIGN 71
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 24V DC
Gross weight768 g
Certificates
EAN code4049787029510
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64586055
0 in TME stock
Net price for quantities from 1 pcs - 345.58 USDGross price for quantities from 1 pcs - 345.58 USD
Net price for quantities from 5 pcs - 321.41 USDGross price for quantities from 5 pcs - 321.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.