+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64589060

Automation module: sound signaller; black; 115÷230VAC; IP65

Manufacturer: WERMA

Manufacturer part number:
64589060
TME Symbol:
WER-64589060

Specification

Manufacturer
WERMA
Type of automation module
sound signaller
Colour
black
Signalling method
siren
Sound level
102dB
IP rating
IP65
Body dimensions
Ø70x54mm
Manufacturer series
KombiSIGN 71
Operating temperature
-20...50°C
Application
signalling column
Number of tones
8
Supply voltage
  • 115...230V AC
Gross weight93 g
Certificates
EAN code4049787041604
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64589060
0 in TME stock
Net price for quantities from 1 pcs - 82.09 USDGross price for quantities from 1 pcs - 82.09 USD
Net price for quantities from 5 pcs - 76.35 USDGross price for quantities from 5 pcs - 76.35 USD
No. of pieces (Multiplicity: 1)