+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64589075

Automation module: sound signaller; black; 24VDC; 24VAC; IP65


Manufacturer: WERMA

Manufacturer part number:
64589075
TME Symbol:
WER-64589075

Specification

Manufacturer
WERMA
Type of automation module
sound signaller
Colour
black
Signalling method
siren
Sound level
102dB
IP rating
IP65
Body dimensions
Ø70x54mm
Manufacturer series
KombiSIGN 71
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 24V AC
  • 24V DC
Gross weight94.9 g
Certificates
EAN code4049787041611
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64589075
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 71.26 USDGross price for quantities from 1 pcs - 71.26 USD
Net price for quantities from 5 pcs - 66.29 USDGross price for quantities from 5 pcs - 66.29 USD