+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64924005

Signalling column; red/orange/green; 24VDC; 24VAC; IP65; -20÷50°C

Manufacturer: WERMA

Manufacturer part number:
64924005
TME Symbol:
WER-64924005

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
continuous light
IP rating
IP65
Body dimensions
Ø70x299mm
Operating temperature
-20...50°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight355 g
Certificates
EAN code4049787039663
See other products in this category: Signalling Columns WERMA,
*
64924005
0 in TME stock
Net price for quantities from 1 pcs - 199.35 USDGross price for quantities from 1 pcs - 199.35 USD
Net price for quantities from 5 pcs - 185.41 USDGross price for quantities from 5 pcs - 185.41 USD
No. of pieces (Multiplicity: 1)