+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WERMA | |
Type of signaller | signalling column | |
Colour | red/orange/green | |
Signalling method | blinking light, continuous light, flashing light, rotating light | |
Light source | LED | |
IP rating | IP67, IP69K | |
Body dimensions | Ø72.5x271mm | |
Manufacturer series | eSIGN | |
Operating temperature | -30...60°C | |
Poles number | 9 |