+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

65771055

Signalling column; red/orange/green; LED; 24VDC; IP67,IP69K


Manufacturer: WERMA

Manufacturer part number:
65771055
TME Symbol:
WER-65771055

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/orange/green
Signalling method
blinking light, continuous light, flashing light, rotating light
Light source
LED
IP rating
IP67, IP69K
Body dimensions
Ø72.5x371.5mm
Manufacturer series
eSIGN
Operating temperature
-30...60°C
Additional functions
IO-Link
Poles number
15
Supply voltage
  • 24V DC
Gross weight847 g
Certificates
EAN code4049787052983
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
65771055
0 in TME stock
Net price for quantities from 1 pcs - 378.59 USDGross price for quantities from 1 pcs - 378.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.