+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68626005

Signalling column; red/green; LED; 24VDC; IP66,IP69K; Ø57x156mm


Manufacturer: WERMA

Manufacturer part number:
68626005
TME Symbol:
WER-68626005

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/green
Signalling method
continuous light
Light source
LED
IP rating
IP66, IP69K
Body dimensions
Ø57x156mm
Manufacturer series
RST 56
Operating temperature
-30...50°C
Related items
WER-96000001, WER-96000014, WER-96000018, WER-96000030, WER-96000031, WER-96000041, WER-96000912, WER-97584010, WER-97584025, WER-97584040, WER-97584080, WER-97584090, WER-97584091, WER-97584510
Supply voltage
  • 24V DC
Gross weight224.45 g
Certificates
EAN code4049787049778

WATCH VIDEO

See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
68626005
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 105.94 USDGross price for quantities from 1 pcs - 105.94 USD