+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68626315

Signalling column; red/green; LED; 24VDC; Sound level: 90dB


Manufacturer: WERMA

Manufacturer part number:
68626315
TME Symbol:
WER-68626315

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/green
Signalling method
buzzer, continuous light
Light source
LED
Sound level
90dB
IP rating
IP66, IP69K
Body dimensions
Ø57x135mm
Manufacturer series
RST 56
Operating temperature
-30...50°C
Related items
WER-96000932
Supply voltage
  • 24V DC
Gross weight227 g
Certificates
EAN code4049787050422

WATCH VIDEO

See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
68626315
0 in TME stock
Net price for quantities from 1 pcs - 152.59 USDGross price for quantities from 1 pcs - 152.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.