+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | WERMA | |
Type of signaller | signalling column | |
Colour | red/yellow/green | |
Signalling method | buzzer, continuous light | |
Light source | LED | |
Sound level | 82dB, 90dB | |
IP rating | IP66, IP69K | |
Body dimensions | Ø57x196mm | |
Manufacturer series | RST 56 | |
Operating temperature | -30...50°C | |
Related items | WER-96000001, WER-96000014, WER-96000018, WER-96000030, WER-96000031, WER-96000041, WER-96000912, WER-97584010, WER-97584025, WER-97584040, WER-97584080, WER-97584090, WER-97584091, WER-97584510 |