+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68659305

Signalling column; red/yellow/green/blue/white; LED; 24VDC


Manufacturer: WERMA

Manufacturer part number:
68659305
TME Symbol:
WER-68659305

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/yellow/green/blue/white
Signalling method
continuous light
Light source
LED
IP rating
IP66, IP69K
Body dimensions
Ø57x255mm
Manufacturer series
RST 56
Operating temperature
-30...50°C
Related items
WER-96000932
Supply voltage
  • 24V DC
Gross weight353.4 g
Certificates
EAN code4049787050477

WATCH VIDEO

See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
68659305
0 in TME stock
Net price for quantities from 1 pcs - 233.50 USDGross price for quantities from 1 pcs - 233.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.