+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81620068

Signaller: lighting; continuous light; green; 230VAC; IP65


Manufacturer: WERMA

Manufacturer part number:
81620068
TME Symbol:
WER-81620068

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
continuous light
Colour
green
Operating temperature
-20...50°C
IP rating
IP65
Body dimensions
Ø75x97mm
Supply voltage
  • 230V AC
Gross weight123 g
Certificates
EAN code4049787015742
See other products in this category: Light Signalling Devices WERMA,
*
81620068
0 in TME stock
Net price for quantities from 1 pcs - 97.26 USDGross price for quantities from 1 pcs - 97.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.