+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81643055

Signaller: lighting; rotating light; colourless; 24VDC; 24VAC


Manufacturer: WERMA

Manufacturer part number:
81643055
TME Symbol:
WER-81643055

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
rotating light
Colour
colourless
Operating temperature
-20...50°C
IP rating
IP65
Body dimensions
Ø75x97mm
Supply voltage
  • 24V AC
  • 24V DC
Gross weight133 g
Certificates
EAN code4049787015629
See other products in this category: Light Signalling Devices WERMA,
*
81643055
0 in TME stock
Net price for quantities from 1 pcs - 223.30 USDGross price for quantities from 1 pcs - 223.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.