+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WERMA | |
Type of signaller | lighting | |
Signalling method | blinking light | |
Colour | blue | |
Operating temperature | -20...50°C | |
IP rating | IP65 | |
Body dimensions | Ø75x97mm |