+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81710068

Signaller: lighting; flashing light; red; 230VAC; IP65; Ø75x97mm

Manufacturer: WERMA

Manufacturer part number:
81710068
TME Symbol:
WER-81710068

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
flashing light
Colour
red
Operating temperature
-20...50°C
IP rating
IP65
Body dimensions
Ø75x97mm
Supply voltage
  • 230V AC
Gross weight136 g
Certificates
EAN code4049787015537
See other products in this category: Light Signalling Devices WERMA,
*
81710068
0 in TME stock
Net price for quantities from 1 pcs - 109.49 USDGross price for quantities from 1 pcs - 109.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.