+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81730055

Signaller: lighting; flashing light; orange; 24VDC; IP65; Ø75x97mm


Manufacturer: WERMA

Manufacturer part number:
81730055
TME Symbol:
WER-81730055

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
flashing light
Colour
orange
Operating temperature
-20...50°C
IP rating
IP65
Body dimensions
Ø75x97mm
Supply voltage
  • 24V DC
Gross weight141 g
Certificates
EAN code4049787015476
See other products in this category: Light Signalling Devices WERMA,
*
81730055
0 in TME stock
Net price for quantities from 1 pcs - 154.42 USDGross price for quantities from 1 pcs - 154.42 USD
Net price for quantities from 5 pcs - 120.34 USDGross price for quantities from 5 pcs - 120.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.