+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83910055

Signaller: lighting; continuous light; red; 12÷50VDC; IP67

Manufacturer: WERMA

Manufacturer part number:
83910055
TME Symbol:
WER-83910055

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
continuous light
Colour
red
Operating temperature
-30...50°C
IP rating
IP67
Body dimensions
Ø153x189mm
Supply voltage
  • 12...50V DC
Gross weight1.588 kg
Certificates
EAN code4049787019436
See other products in this category: Light Signalling Devices WERMA,
*
83910055
0 in TME stock
Net price for quantities from 1 pcs - 647.28 USDGross price for quantities from 1 pcs - 647.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.