+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

83935268

Signaller: lighting; flashing light; orange; 230VAC; IP67


Manufacturer: WERMA

Manufacturer part number:
83935268
TME Symbol:
WER-83935268

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
flashing light
Colour
orange
Operating temperature
-30...50°C
IP rating
IP67
Body dimensions
Ø153x189mm
Supply voltage
  • 230V AC
Gross weight1.602 kg
Certificates
EAN code4049787013298
See other products in this category: Light Signalling Devices WERMA,
*
83935268
0 in TME stock
Net price for quantities from 1 pcs - 467.01 USDGross price for quantities from 1 pcs - 467.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.