+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84008907

Automation module: base; IP54; KombiSIGN 70; -20÷50°C

Manufacturer: WERMA

Manufacturer part number:
84008907
TME Symbol:
WER-84008907

Specification

Manufacturer
WERMA
Type of automation module
base
IP rating
IP54
Manufacturer series
KombiSIGN 70
Operating temperature
-20...50°C
Application
signalling column
Gross weight125 g
Certificates
EAN code4049787024782
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
84008907
0 in TME stock
Net price for quantities from 1 pcs - 128.73 USDGross price for quantities from 1 pcs - 128.73 USD
No. of pieces (Multiplicity: 1)