+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WERMA | |
Type of automation module | light signaller | |
Colour | green | |
Signalling method | evs | |
IP rating | IP54 | |
Body dimensions | Ø70x66mm | |
Manufacturer series | KombiSIGN 70 | |
Operating temperature | -20...50°C | |
Application | signalling column |