+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84412355

Automation module: sound signaller; black; 24VDC; IP54; -20÷50°C


Manufacturer: WERMA

Manufacturer part number:
84412355
TME Symbol:
WER-84412355

Specification

Manufacturer
WERMA
Type of automation module
sound signaller
Colour
black
Signalling method
siren
Sound level
105dB (d=1 m)
IP rating
IP54
Manufacturer series
KombiSIGN 70
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 24V DC
Gross weight133.25 g
EAN code4049787012215
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
84412355
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.49 USDGross price for quantities from 1 pcs - 62.49 USD