+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84412668

Automation module: sound signaller; black; 230VAC; IP54; Ø70x72mm


Manufacturer: WERMA

Manufacturer part number:
84412668
TME Symbol:
WER-84412668

Specification

Manufacturer
WERMA
Type of automation module
sound signaller
Colour
black
Signalling method
siren
IP rating
IP54
Body dimensions
Ø70x72mm
Manufacturer series
KombiSIGN 70
Operating temperature
-20...50°C
Application
signalling column
Number of tones
8
Supply voltage
  • 230V AC
Gross weight113 g
Certificates
EAN code4049787012185
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
84412668
0 in TME stock
Net price for quantities from 1 pcs - 116.61 USDGross price for quantities from 1 pcs - 116.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.