+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

84832055

Automation module: light signaller; orange; 24VDC; IP54; Ø52x67mm

Manufacturer: WERMA

Manufacturer part number:
84832055
TME Symbol:
WER-84832055

Specification

Manufacturer
WERMA
Type of automation module
light signaller
Colour
orange
Signalling method
flashing light
IP rating
IP54
Body dimensions
Ø52x67mm
Manufacturer series
KombiSIGN 50
Operating temperature
-20...50°C
Application
signalling column
Supply voltage
  • 24V DC
Gross weight66 g
Certificates
EAN code4049787020975
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
84832055
0 in TME stock
Net price for quantities from 1 pcs - 180.92 USDGross price for quantities from 1 pcs - 180.92 USD
Net price for quantities from 5 pcs - 168.26 USDGross price for quantities from 5 pcs - 168.26 USD
No. of pieces (Multiplicity: 1)