+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85342054

Signaller: lighting; evs; colourless; 12VDC; IP67; 85x85x72mm


Manufacturer: WERMA

Manufacturer part number:
85342054
TME Symbol:
WER-85342054

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
evs
Colour
colourless
Operating temperature
-25...50°C
IP rating
IP67
Body dimensions
85x85x72mm
Supply voltage
  • 12V DC
Gross weight166 g
Certificates
EAN code4049787023891
See other products in this category: Light Signalling Devices WERMA,
*
85342054
0 in TME stock
Net price for quantities from 1 pcs - 208.18 USDGross price for quantities from 1 pcs - 208.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.