+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85350060

Signaller: lighting; continuous light; blue; 115÷230VAC; IP67


Manufacturer: WERMA

Manufacturer part number:
85350060
TME Symbol:
WER-85350060

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
continuous light
Colour
blue
Operating temperature
-25...50°C
IP rating
IP67
Body dimensions
85x85x72mm
Supply voltage
  • 115...230V AC
Gross weight163 g
Certificates
EAN code4049787022740
See other products in this category: Light Signalling Devices WERMA,
*
85350060
0 in TME stock
Net price for quantities from 1 pcs - 132.97 USDGross price for quantities from 1 pcs - 132.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.