+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

85351066

Signaller: lighting; flashing light; blue; 48VAC; IP67; 85x85x72mm


Manufacturer: WERMA

Manufacturer part number:
85351066
TME Symbol:
WER-85351066

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
flashing light
Colour
blue
Operating temperature
-25...50°C
IP rating
IP67
Body dimensions
85x85x72mm
Supply voltage
  • 48V AC
Gross weight185 g
Certificates
EAN code4049787025017
See other products in this category: Light Signalling Devices WERMA,
*
85351066
0 in TME stock
Net price for quantities from 1 pcs - 211.09 USDGross price for quantities from 1 pcs - 211.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.