+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

88353060

Signaller: lighting; rotating light; blue; 115÷230VAC; IP65

Manufacturer: WERMA

Manufacturer part number:
88353060
TME Symbol:
WER-88353060

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
rotating light
Colour
blue
Operating temperature
-30...50°C
IP rating
IP65
Body dimensions
Ø142x218mm
Supply voltage
  • 115...230V AC
Gross weight765 g
Certificates
See other products in this category: Light Signalling Devices WERMA,
*
88353060
0 in TME stock
Net price for quantities from 1 pcs - 195.64 USDGross price for quantities from 1 pcs - 195.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.