+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89003000

Signaller: signalling column; continuous light; red/green; 890


Manufacturer: WERMA

Manufacturer part number:
89003000
TME Symbol:
WER-89003000

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Signalling method
continuous light
Colour
red/green
Manufacturer series
890
Operating temperature
-20...50°C
IP rating
IP65
Supply voltage
  • 12...240V AC
  • 12...240V DC
Caution!
  • Bulb has to be ordered separately
Gross weight1.1842 kg
Certificates
EAN code4049787010204
See other products in this category: Light Signalling Devices WERMA,
See other products from this series.:
*
89003000
1 in TME stock
Net price for quantities from 1 pcs - 152.17 USDGross price for quantities from 1 pcs - 152.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.