+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89003068

Signaller: signalling column; continuous light; red/green; 890


Manufacturer: WERMA

Manufacturer part number:
89003068
TME Symbol:
WER-89003068

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Signalling method
continuous light
Colour
red/green
Manufacturer series
890
Light source
LED
Operating temperature
-20...50°C
IP rating
IP65
Supply voltage
  • 230V AC
Gross weight1.24 kg
Certificates
EAN code4049787010181
See other products in this category: Light Signalling Devices WERMA,
See other products from this series.:
*
89003068
0 in TME stock
Net price for quantities from 1 pcs - 381.14 USDGross price for quantities from 1 pcs - 381.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.