+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89050000

Signaller: lighting; continuous light; blue; 12÷230VDC; 12÷230VAC


Manufacturer: WERMA

Manufacturer part number:
89050000
TME Symbol:
WER-89050000

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
continuous light
Colour
blue
Operating temperature
-30...50°C
IP rating
IP65
Body dimensions
Ø150x154mm
Supply voltage
  • 12...230V AC
  • 12...230V DC
Caution!
  • Bulb has to be ordered separately
Gross weight531 g
Certificates
EAN code4049787009994
See other products in this category: Light Signalling Devices WERMA,
*
89050000
0 in TME stock
Net price for quantities from 1 pcs - 51.97 USDGross price for quantities from 1 pcs - 51.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.