+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89406055

Signalling column; red/green; LED; 24VDC; IP65; 136x85x309mm; 894

Manufacturer: WERMA

Manufacturer part number:
89406055
TME Symbol:
WER-89406055

Specification

Manufacturer
WERMA
Type of signaller
signalling column
Colour
red/green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
136x85x309mm
Manufacturer series
894
Electrical connection
screw terminals
Operating temperature
-30...50°C
Supply voltage
  • 24V DC
Dimensions
Gross weight380 g
Certificates
EAN code4049787009918
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
89406055
0 in TME stock
Net price for quantities from 1 pcs - 274.69 USDGross price for quantities from 1 pcs - 274.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.