+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95501537

Filament lamp: bayonet; BA15D; 7W; 115VAC; white warm


Manufacturer: WERMA

Manufacturer part number:
95501537
TME Symbol:
WER-95501537

Specification

Manufacturer
WERMA
Type of lamp
bayonet
Kind of handle
BA15D
Power consumption
7W
Operating voltage
115V AC
Colour
white warm
Application
industrial signallers, signalling column
Gross weight9 g
Certificates
EAN code4049787009390
See other products in this category: Miniature light sources WERMA,
*
95501537
0 in TME stock
Net price for quantities from 1 pcs - 11.13 USDGross price for quantities from 1 pcs - 11.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.