+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95582635

Filament lamp: bayonet; BA15D; 15W; 24VAC; 24VDC; white warm


Manufacturer: WERMA

Manufacturer part number:
95582635
TME Symbol:
WER-95582635

Specification

Manufacturer
WERMA
Type of lamp
bayonet
Kind of handle
BA15D
Power consumption
15W
Operating voltage
24V AC, 24V DC
Colour
white warm
Application
industrial signallers, signalling column
Gross weight10 g
Certificates
EAN code4049787009321
See other products in this category: Miniature light sources WERMA,
*
95582635
0 in TME stock
Net price for quantities from 1 pcs - 11.07 USDGross price for quantities from 1 pcs - 11.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.