+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95589038

Filament lamp: miniature; E14; 15W; 230VAC; white warm


Manufacturer: WERMA

Manufacturer part number:
95589038
TME Symbol:
WER-95589038

Specification

Manufacturer
WERMA
Type of lamp
miniature
Kind of handle
E14
Power consumption
15W
Operating voltage
230V AC
Colour
white warm
Application
industrial signallers
Gross weight16 g
Certificates
EAN code4049787009109
See other products in this category: Miniature light sources WERMA,
*
95589038
0 in TME stock
Net price for quantities from 1 pcs - 11.13 USDGross price for quantities from 1 pcs - 11.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.