+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95630067

LED lamp; BA15D; yellow; 115VAC


Manufacturer: WERMA

Manufacturer part number:
95630067
TME Symbol:
WER-95630067

Specification

Manufacturer
WERMA
Type of lamp
LED lamp
Kind of handle
BA15D
Colour
yellow
Operating voltage
115V AC
Application
industrial signallers, signalling column
Gross weight14 g
Certificates
EAN code4049787008942
See other products in this category: Miniature light sources WERMA,
*
95630067
0 in TME stock
Net price for quantities from 1 pcs - 64.26 USDGross price for quantities from 1 pcs - 64.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.