+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95640075

LED lamp; BA15D; white; 24VDC; 24VAC


Manufacturer: WERMA

Manufacturer part number:
95640075
TME Symbol:
WER-95640075

Specification

Manufacturer
WERMA
Type of lamp
LED lamp
Kind of handle
BA15D
Colour
white
Operating voltage
24V AC, 24V DC
Application
industrial signallers, signalling column
Gross weight13 g
Certificates
EAN code4049787008867
See other products in this category: Miniature light sources WERMA,
*
95640075
0 in TME stock
Net price for quantities from 1 pcs - 89.84 USDGross price for quantities from 1 pcs - 89.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.