+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96000912

Mounting holder; IP54; -20÷50°C; signalling column; KombiSIGN 50

Manufacturer: WERMA

Manufacturer part number:
96000912
TME Symbol:
WER-96000912

Specification

Manufacturer
WERMA
Type of signallers accessories
mounting holder
IP rating
IP54
Operating temperature
-20...50°C
Application
signalling column
Application - series/manufacturer
KombiSIGN 50
Gross weight71 g
Certificates
EAN code4049787030707
See other products in this category: Signalling Columns WERMA,
*
96000912
0 in TME stock
Net price for quantities from 1 pcs - 48.63 USDGross price for quantities from 1 pcs - 48.63 USD
Net price for quantities from 5 pcs - 45.22 USDGross price for quantities from 5 pcs - 45.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.