+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05005542001

Wrench: socket spanner; 6-angles; hex key,Phillips,Torx®; 1/4"


Manufacturer: WERA

Manufacturer part number:
05005542001
TME Symbol:
WERA-05005542001

Specification

Manufacturer
WERA
Type of wrench
socket spanner
Kind of wrench
6-angles
Kind of bit
hex key, Phillips, Torx®
Kind of package
case
Holder socket size - inch
1/4"
Manufacturer series
Zyklop Comfort
Quantity in set/package
28pcs.
Kit contents
  • extension
  • rattle
Gross weight818.3 g
EAN code4013288236913
See other products in this category: Wrenches Sets WERA,
See other products from this series.:
*
05005542001
1 in TME stock
Net price for quantities from 1 set - 152.75 USDGross price for quantities from 1 set - 152.75 USD
Net price for quantities from 3 set - 143.20 USDGross price for quantities from 3 set - 143.20 USD
Net price for quantities from 5 set - 128.87 USDGross price for quantities from 5 set - 128.87 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.