+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05020332001

Wrench: self-adjusting; double-sided,rattle,spanner; Joker 6006


Manufacturer: WERA

Manufacturer part number:
05020332001
TME Symbol:
WERA-05020332001

Specification

Manufacturer
WERA
Type of wrench
self-adjusting
Kind of wrench
double-sided, rattle, spanner
Overall length
208.6mm
Manufacturer series
Joker 6006
Jaw capacity
  • 10...13mm
  • 16...19mm
Gross weight294.5 g
EAN code4013288236463
See other products in this category: Adjustable Wrenches WERA,
See other products from this series.:
*
05020332001
1 in TME stock
Net price for quantities from 1 pcs - 74.62 USDGross price for quantities from 1 pcs - 74.62 USD
Net price for quantities from 3 pcs - 69.96 USDGross price for quantities from 3 pcs - 69.96 USD
Net price for quantities from 5 pcs - 62.97 USDGross price for quantities from 5 pcs - 62.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.