+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05072402001

Screwdriver bit; Phillips; PH3; 1/4"; Overall len: 25mm; 10pcs.


Manufacturer: WERA

Manufacturer part number:
05072402001
TME Symbol:
WERA-05072402001

Specification

Manufacturer
WERA
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
1/4"
Kind of package
plastic box
Kind of holder
D6,3mm
Overall length
25mm
Quantity in set/package
10pcs.
Gross weight64.3 g
EAN code4013288115751
See other products in this category: Screwdriver Bits WERA,
*
05072402001
5 in TME stock
Net price for quantities from 1 pcg - 5.39 USDGross price for quantities from 1 pcg - 5.39 USD
Net price for quantities from 5 pcg - 5.05 USDGross price for quantities from 5 pcg - 5.05 USD
Net price for quantities from 10 pcg - 4.55 USDGross price for quantities from 10 pcg - 4.55 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.